4-position, 2-row female terminal block with 5mm pitch for cable mounting. Features screwless termination, tin-plated contacts, and a polyamide housing in green. Rated for 300V and 10A, with a maximum wire gauge of 24AWG and a minimum of 16AWG. UL94 V-0 flammability rating and RoHS compliant.
Phoenix Contact 1713855 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 20mm |
| Housing Color | Green |
| Length | 15mm |
| Material | Tin, Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON TVFKC |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.527lb |
| Width | 23.3mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1713855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.