11-position, 1-row, vertical shrouded header for wire-to-board connections. Features a 3.81mm pitch and 8A current rating, with tin-plated contacts for reliable termination. Designed for through-hole mounting with a solder termination method. The black housing is UL94 V-0 flammability rated and the component operates at a 160V voltage rating.
Phoenix Contact 1714003 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Depth | 7.25mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 52.3mm |
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 11 |
| Number of Positions Per Level | 11 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 180 |
| Packaging | Tape and Reel |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | COMBICON MCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.234589oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.