Phoenix Contact 1714236 technical specifications.
| Color | Green |
| Contact Material | Copper Alloy |
| Height | 13mm |
| Length | 9.5mm |
| Number of Rows | 1 |
| Series | FK-MPT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.