
3-position, straight, through-hole mount terminal block with a 5mm pitch. Features a 24A current rating, 400V voltage rating, and tin-plated copper contacts. Designed for solder termination, supporting wire gauges from 12AWG to 30AWG. Black housing, single-level configuration, and 250V max supply voltage.
Phoenix Contact 1714243 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Depth | 11.2mm |
| Height | 18mm |
| Housing Color | Black |
| Length | 15mm |
| Max Current Rating | 24A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.207764oz |
| Width | 23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.