Phoenix Contact 1714252 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 12A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MVSTBR |
| Termination | Screw |
| Voltage Rating | 250V |
| Weight | 0.275842oz |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.