Four-position, single-level terminal block with 7.62mm pitch. Features screw termination and RA cable mount design, rated for 16A and 600V. Constructed with tin-plated copper contacts and a UL94 V-0 green housing. Suitable for wire gauges from 12AWG to 30AWG.
Phoenix Contact 1714294 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Height | 21mm |
| Housing Color | Green |
| Length | 17.5mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | GMSTB |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.234589oz |
| Width | 30.26mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.