10-position, right-angle, cable-mount terminal block with 7.62mm pitch. Features screw termination, tin-plated contacts, and a 16A current rating (up to 18.5A). Rated for 600V and 1kV, with a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 30AWG. Green housing, RoHS compliant.
Phoenix Contact 1714359 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 18.5A |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 16A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON GMSTB |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 1.234589oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714359 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.