
Phoenix Contact 1714524 technical specifications.
| Color | Cream |
| Contact Plating | Tin |
| Current Rating | 8A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.15inch |
| Series | COMBICON IMC |
| Termination | Screw |
| Voltage Rating | 160V |
| Weight | 1.234589oz |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1714524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.