2-position, straight, through-hole mount terminal block with 5.08mm pitch. Features a 24A current rating, 400V voltage rating, and UL94 V-0 flammability. Designed for solder termination, accommodating wire gauges from 12AWG to 28AWG. This green terminal block offers a maximum supply voltage of 250V and is RoHS compliant.
Phoenix Contact 1714722 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 24A |
| Depth | 12.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Length | 10.16mm |
| Max Current Rating | 28A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDSP |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.151325oz |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714722 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.