3-position, straight, through-hole mount terminal block with a 5.08mm pitch. Features a 24A current rating, 300V voltage rating, and tin-plated copper contacts. Constructed with a green UL94 V-0 flammability rated housing. Supports wire gauges from 12AWG to 30AWG.
Phoenix Contact 1714735 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 24A |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Current Rating | 24A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | MKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.223849oz |
| Width | 23mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.