Phoenix Contact 1714913 technical specifications.
| Color | Black |
| Current | 30A |
| Current Rating | 32A |
| Max Current Rating | 32A |
| Max Supply Voltage | 690V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 690V |
| Weight | 4lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714913 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.