3-position, single-level terminal block with 6.35mm pitch, designed for solder termination. Features a 32A current rating and 500V voltage rating, accommodating wire gauges from 10AWG to 30AWG. Black housing with tin-plated contacts, suitable for through-hole mounting.
Phoenix Contact 1714942 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Height | 19.05mm |
| Length | 12.5mm |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 5.291lb |
| Width | 26.6mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714942 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.