Phoenix Contact 1714948 technical specifications.
| Color | Blue, Grey |
| Contact Material | Tin |
| Height | 22mm |
| Length | 21.88mm |
| Mount | Base |
| Number of Rows | 2 |
| Series | MDSTB |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714948 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.