
Barrier strip terminal block featuring a 32A current rating and 630V voltage rating, designed for 2 circuits with 2 positions. This straight-orientation, through-hole mount component utilizes screw termination and accommodates wire gauges from 10AWG to 24AWG. Constructed with a green polyamide housing and tin-plated contacts, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Approvals include UL, CSA, and cULus.
Phoenix Contact 1714955 technical specifications.
| Approvals | UL, CSA, cULus |
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26.6mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Polyamide |
| Max Current Rating | 32A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.197534oz |
| Width | 26.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
