
6-position, 1-level terminal block with 3.81mm pitch. Features tin-plated contacts and screw termination for wire gauges 14-30AWG. Rated for 8A and 300V, with a 160V voltage rating. Black housing, free-hanging mount, and lead-free, RoHS compliant construction.
Phoenix Contact 1714964 technical specifications.
| Color | Black |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 8A |
| Height | 16.1mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Max Current Rating | 8A |
| Mount | Free Hanging |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| RoHS Compliant | Yes |
| Series | MC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 160V |
| Weight | 1.234589oz |
| Width | 33.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.