3-position, 1-row barrier strip terminal block with straight, male orientation and screw termination. Features a 32A current rating, 630V voltage rating, and supports wire gauges from 10AWG to 24AWG. Constructed with green polyamide insulation and tin-plated contacts, this RoHS compliant component operates within a -40°C to 100°C temperature range and boasts UL94 V-0 flammability. Approved by UL, CSA, cULus, and EAC.
Phoenix Contact 1714968 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 19.05mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Material | Polyamide |
| Max Current Rating | 32A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.295243oz |
| Width | 26.6mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.