
Barrier strip terminal block featuring a 32A current rating and 600V voltage rating, suitable for wire gauges from 10AWG to 24AWG. This 2-position, 1-row, 1-deck component offers straight, through-hole mounting with screw termination. Constructed with a green polyamide housing and tin-plated copper contacts, it operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. Approvals include UL, CSA, cULus, and EAC, with RoHS compliance.
Phoenix Contact 1714971 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21.5mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 19.04mm |
| Material | Polyamide |
| Max Current Rating | 32A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 690V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.52mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.228928oz |
| Width | 21.5mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714971 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
