
Phoenix Contact 1714980 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Number of Positions | 2 |
| Series | COMBICON |
| Weight | 0.127339oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714980 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.