Header, Nominal current 12 A, Rated voltage (III/2) 320 V, Number of positions 5, Pitch 5 mm, Color green, Contact surface Tin, Mounting Wave soldering
Quick Jump:
Technical Specifications
Phoenix Contact 1714981 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU, 2015/863
Datasheet
Phoenix Contact 1714981 Datasheet
Download the complete datasheet for Phoenix Contact 1714981 to view detailed technical specifications.