
Barrier strip terminal block featuring 3 positions and 3 circuits, designed for through-hole mounting with a straight orientation. This green, polyamide component offers a 32A maximum current rating and a 690V maximum supply voltage, with a 9.5mm pitch. It utilizes screw termination and supports wire gauges from 10AWG to 24AWG. Approvals include UL, CSA, cULus, and EAC, with RoHS compliance.
Phoenix Contact 1714984 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 30A |
| Current Rating | 32A |
| Depth | 12.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 21.5mm |
| Length | 28.52mm |
| Material | Polyamide |
| Max Current Rating | 32A |
| Max Supply Voltage | 690V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Poles | 3 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 0.336161oz |
| Width | 28.56mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1714984 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
