Phoenix Contact 1715006 technical specifications.
| Color | Green |
| Housing Color | Green |
| Number of Contacts | 10 |
| Number of Positions Per Level | 10 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Solder |
| Weight | 0.141096oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.