General purpose barrier strip terminal block, featuring a 5mm pitch and straight orientation. This 4-position, 1-row, 1-deck component offers a 17.5A current rating, 400V voltage rating, and accepts wire gauges from 14AWG to 30AWG. Constructed with a green polyamide housing and tin-plated contacts, it boasts UL94 V-0 flammability. Approvals include UL, CSA, cULus, and EAC, with RoHS compliance.
Phoenix Contact 1715048 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Material | Polyamide |
| Max Current Rating | 22A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.202614oz |
| Width | 20mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715048 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.