10-position, straight, through-hole PCB terminal block with 5mm pitch. Features a 17.5A current rating and 400V voltage rating, suitable for wire gauges from 14AWG to 30AWG. Tin-plated contacts ensure reliable solder termination. Green housing, single-level design.
Phoenix Contact 1715093 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Height | 17.3mm |
| Housing Color | Green |
| Length | 9.8mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 4lb |
| Width | 55mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.