Phoenix Contact 1715138 technical specifications.
| Color | Blue |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | COMBICON MVSTBW |
| Termination | Screw |
| Weight | 0.159086oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.