6-position PCB terminal block featuring a 5mm pitch and solder termination. Rated for 17.5A and 300V, this green, through-hole mounted component offers a single level with 6 positions per level. Contact material is tin, and it supports wire gauges from 14AWG to 30AWG. This lead-free, RoHS-compliant terminal block is designed for plug mounting.
Phoenix Contact 1715190 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Height | 17.3mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Mount | Through Hole |
| Mounting Style | PLUG |
| Number of Levels | 1 |
| Number of Positions | 6 |
| Number of Positions Per Level | 6 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 4.63lb |
| Width | 35mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.