Phoenix Contact 1715718 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 17.5A |
| Housing Color | Green |
| Length | 9.8mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Levels | 1 |
| Number of Positions | 9 |
| Number of Positions Per Level | 9 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 4lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715718 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.