10-position, 1-row, 1-deck barrier strip terminal block with straight orientation. Features a 5.08mm pitch, 17.5A current rating, and 300V voltage rating. Designed for through-hole mounting with screw termination, accepting wire gauges from 14AWG to 26AWG. Constructed with a green nylon insulator and tin-plated copper contacts, this RoHS compliant component boasts a UL94 V-0 flammability rating and UL, CSA, cULus, EAC approvals.
Phoenix Contact 1715802 technical specifications.
| Approvals | UL, CSA, cULus, EAC |
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Housing Color | Green |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Current Rating | 22A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 0.50724oz |
| Width | 13.8mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715802 to view detailed technical specifications.
No datasheet is available for this part.