Green, 3-position, straight, male terminal block with a 5.08mm pitch. Features a 17.5A current rating and 400V voltage rating, with a maximum supply voltage of 250V. Designed for through-hole mounting with solder termination. Constructed from polyamide with tin-plated contacts.
Phoenix Contact 1715857 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Gender | Male |
| Height | 17.3mm |
| Length | 9.8mm |
| Material | Polyamide |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 0.158027oz |
| Width | 17.78mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.