4-position, 1-level male terminal block with 5.08mm pitch. Features straight, through-hole mounting and solder termination. Rated for 17.5A and 300V, with a maximum current of 15A and voltage rating of 400V. Accommodates wire gauges from 14AWG to 30AWG. Green color, 9.8mm length, 13.8mm depth, and 5.08mm width. RoHS compliant.
Phoenix Contact 1715860 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 17.5A |
| Depth | 13.8mm |
| Gender | Male |
| Length | 9.8mm |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 1.269863oz |
| Width | 5.08mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.