This female, straight terminal block offers 2 positions and 2 rows with a 5mm pitch. It features screwless termination and supports wire gauges from 16AWG to 24AWG. Rated for 10A and 300V, with a maximum supply voltage of 320V, this green, polyamide and tin component is designed for cable mounting and free hanging applications.
Phoenix Contact 1715921 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 8A |
| Current Rating | 10A |
| Depth | 25.8mm |
| Gender | Female |
| Housing Color | Green |
| Length | 10mm |
| Material | Tin, Polyamide |
| Max Current Rating | 10A |
| Max Supply Voltage | 320V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON TVFKCL |
| Termination | Screwless |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 3.527lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1715921 to view detailed technical specifications.
No datasheet is available for this part.