Phoenix Contact 1716487 technical specifications.
| Type | PC Terminal Block |
| Max Current Rating | 24A |
| Max Voltage Rating | 400V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1716487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.