8-position, 1-level terminal block with 7.62mm pitch. Features right-angle, wall-mount orientation and screw termination. Rated for 41A and 600V, with tin-plated contacts and a UL94 V-0 flammability rating. Accommodates wire gauges from 8AWG to 24AWG and supports panel thicknesses up to 3mm. RoHS compliant.
Phoenix Contact 1716564 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 41A |
| Mount | Wall |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Panel Thickness | 3mm |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Series | COMBICON DFK-PC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 500V |
| Weight | 2.04589oz |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1716564 to view detailed technical specifications.
No datasheet is available for this part.