Phoenix Contact 1716607 technical specifications.
| Current | 17.5A |
| Current Rating | 17.5A |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Series | COMBICON MKDSL |
| Termination | Screw |
| Voltage Rating | 400V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1716607 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.