
Conn PC Terminal Block M 3 POS 7.62mm Screw RA Wall Mount 41A
Phoenix Contact 1716739 technical specifications.
| Terminal Pitch (mm) | 7.62 |
| Body Orientation | Right Angle |
| Mounting | Wall Mount |
| Number of Rows | 1 |
| Product Length (mm) | 57.48 |
| Product Depth (mm) | 47.65 |
| Product Height (mm) | 26.24 |
| Product Weight (g) | 62.7 |
| Type | PC Terminal Block |
| Gender | M |
| Number of Contacts | 3 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Max Current Rating | 41A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1716739 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.