Phoenix Contact 1717321 technical specifications.
| Color | Green |
| Current | 10A |
| Mount | Through Hole |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | COMBICON MKDSNB |
| Termination | Screw |
| Voltage | 300V |
| Weight | 23.149lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.