Phoenix Contact 1717460 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Height | 18mm |
| Housing Color | Green |
| Length | 11.2mm |
| Series | MKDSB |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.