
2-position, straight, through-hole mount terminal block with a 7.62mm pitch. Features tin-plated copper contacts, a 17.5A maximum current rating, and a 630V voltage rating. The green, UL94 V-0 rated housing ensures safety and durability. Designed for screw termination, this single-level terminal block accepts wire gauges from 14AWG to 30AWG.
Phoenix Contact 1717729 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 15.24mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 9.8mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 7.62mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GMKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.123459oz |
| Width | 17.2mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717729 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.