Green barrier strip terminal block featuring a 17.5A maximum current rating and 630V voltage rating. This straight, through-hole mount component supports wire gauges from 14AWG to 26AWG and offers 3 positions across 1 row and 1 deck. Constructed with tin contact material and a UL94 V-0 flammability rating, it is RoHS compliant.
Phoenix Contact 1717732 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Depth | 9.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 17.2mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Current Rating | 17.5A |
| Max Supply Voltage | 500V |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Positions Per Level | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | GMKDS |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 1.446232oz |
| Width | 22.86mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1717732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.