5-position, 1-level terminal block with 5mm pitch, designed for through-hole mounting. Features a 17.5A current rating and a 300V voltage rating, accommodating wire gauges from 14AWG to 30AWG. This green terminal block offers screw termination and is RoHS compliant.
Phoenix Contact 1718003 technical specifications.
| Color | Green |
| Current | 15A |
| Current Rating | 17.5A |
| Housing Color | Green |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON MKDS |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 400V |
| Weight | 7lb |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.