8-position, 1-level terminal block with 5mm pitch, designed for straight, free-hanging, plug-in cable mounting. Features tin-plated contacts and a green polyamide housing with UL94 V-0 flammability rating. Rated for 12A current and 500V voltage, accepting wire gauges from 16 to 24 AWG. This RoHS compliant component is suitable for applications requiring cULus and EAC approvals.
Phoenix Contact 1718025 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 33.4mm |
| Housing Color | Green |
| Length | 19.6mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 8 |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 9.52397oz |
| Width | 41.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.