2-position, single-level terminal block with 7.5mm pitch. Features a 17.5A current rating and 630V voltage rating, with a 10A continuous current capacity. Designed for through-hole mounting with solder termination, accepting wire gauges from 14AWG to 30AWG. Constructed with tin-plated contacts and a green UL94 V-0 rated housing.
Phoenix Contact 1718029 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 10A |
| Current Rating | 17.5A |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.295inch |
| RoHS Compliant | Yes |
| Series | GSMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Weight | 0.133794oz |
| Width | 18.8mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.