
10-position, 1-level, straight female terminal block with 5mm pitch. Features IDC termination, tin contact plating, and a 12A current rating at 500V. Constructed from green polyamide housing with UL94 V-0 flammability rating. Suitable for cable mounting, free-hanging, and plug-in applications, accepting wire gauges from 16AWG to 24AWG. RoHS compliant with cULus and EAC approvals.
Phoenix Contact 1718041 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 51.4mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 10 |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 10.582189oz |
| Width | 33.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.