12-position, 5mm pitch, cable mount terminal block with a straight, female orientation. Features a 12A current rating and 500V voltage rating, with Tin contact plating and a Polyamide housing. This general terminal block is UL94 V-0 flammability rated and RoHS compliant, suitable for wire gauges from 16AWG to 24AWG with IDC termination. Approvals include cULus and EAC.
Phoenix Contact 1718067 technical specifications.
| Approvals | cULus, EAC |
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 19.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Length | 61.4mm |
| Material | Polyamide |
| Mount | Free Hanging, Plug-In |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 10.582189oz |
| Width | 33.4mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.