
2-position, 1-level terminal block for cable mounting. Features a 5mm pitch and IDC termination, supporting wire gauges from 16AWG to 24AWG. Rated for 12A and 500V, with a maximum operating temperature of 85°C and a minimum of -40°C. Housing is green, with tin-plated contacts and UL94 V-0 flammability rating. RoHS compliant and lead-free.
Phoenix Contact 1718119 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Depth | 7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 4lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718119 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.