Five-position, cable-mount terminal block featuring a 5mm pitch and IDC termination. Rated for 12A maximum current and 500V voltage, with a 10A continuous current capacity. Constructed with tin-plated contacts and a green housing, this UL94 V-0 flammability-rated component supports wire gauges from 16AWG to 24AWG. Designed for free-hanging applications, it offers 5 contacts across a single level.
Phoenix Contact 1718148 technical specifications.
| Color | Green |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Max Current Rating | 12A |
| Mount | Free Hanging, Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Positions Per Level | 5 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 2lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.