Phoenix Contact 1718168 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Current | 15A |
| Current Rating | 17.5A |
| Height | 18.8mm |
| Housing Color | Green |
| Length | 13.4mm |
| Material | Polyamide |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Levels | 1 |
| Number of Positions Per Level | 16 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | COMBICON SMKDSP |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 630V |
| Width | 81.28mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718168 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.