
Phoenix Contact 1718207 technical specifications.
| Lead Free | Lead Free |
| Length | 10mm |
| Number of Positions | 5 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | COMBICON |
| Weight | 0.497716oz |
| Width | 62.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
