16-position, 5mm pitch terminal block with vertical orientation and free-hanging mounting. Features tin-plated brass contacts, a 12A current rating, and 500V voltage rating. Housing is natural colored, UL94 V-0 flammability rated, and lead-free. Termination is IDC for wire gauges 16-24 AWG.
Phoenix Contact 1718258 technical specifications.
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 16 |
| Number of Positions Per Level | 16 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Series | COMBICON QC |
| Termination | IDC |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1lb |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718258 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.