
Two-position, single-row terminal block for cable mounting. Features 7.62mm pitch, 41A current rating, and 600V voltage rating. Screw termination with tin-plated copper contacts. UL94 V-0 flammability rating and RoHS compliant. Green housing, free-hanging mount.
Phoenix Contact 1718261 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 22.9mm |
| Housing Color | Green |
| Length | 15.24mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Positions Per Level | 2 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 3.307lb |
| Width | 36.55mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718261 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.