Four-position, single-level terminal block with 7.62mm pitch. Features screw termination and RA cable mount design, rated for 41A and 600V. Constructed with tin-plated copper contacts and a UL94 V-0 rated green housing. Dimensions include a 30.48mm height, 22.9mm length, and 36.55mm width. Accepts wire gauges from 8AWG to 24AWG.
Phoenix Contact 1718287 technical specifications.
| Color | Green |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current | 41A |
| Current Rating | 41A |
| Flammability Rating | UL94 V-0 |
| Height | 30.48mm |
| Housing Color | Green |
| Length | 22.9mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.3inch |
| RoHS Compliant | Yes |
| Series | IPC |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 1kV |
| Weight | 2lb |
| Width | 36.55mm |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1718287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.